Print Page
PP018-1
Oscilloscope Probe, Passive, 500 MHz, 350 Vrms, 10:1
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $646.030 ($742.9345) |
Price for:Each
Minimum: 1
Multiple: 1
$646.03 ($742.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PP018-1 is a passive high-impedance voltage oscilloscope probe designed and calibrated for use with general-purpose oscilloscopes having an input impedance of 1Mohm shunted by 16pF. However, they may be compensated for use with instruments having an input capacitance between 6 and 22pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 500MHz bandwidth
- 10:1 attenuation
- 0.7ns rise time
- 1.3m cable length
Contents
Sprung hook (5mm, black), GND lead w/alligator clip, 5mm BNC adapter, Replacement tip (black), Deluxe trimmer tool, IC tip insulator(5mm, black), Tip insulator (5mm, black), Identifier rings, Probe tip GND.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001