PP026-1
Oscilloscope Probe, Passive, 500 MHz, 500 V, 10:1
Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $824.220 ($947.853) |
Product Information
Product Overview
PP026-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1MΩ and can be compensated for use with instruments having an input capacitance between 10 and 20pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 500MHz bandwidth, 10:1 attenuation
- 10pF input capacitance, 10Mohm input resistance
- 700ps rise time
- Operating temperature range from 0° to 50°C
- 1.3m (4.3ft) cable length
- For HDO4000A(200MHz), HDO4000A(<=350MHz), HDO6000B, HDO6000A, HDO8000A, MDA800A series oscilloscopes
Contents
Passive probe, 2 x PK6-5MM-101 rigid probe tip (1 installed standard), PK5-PK6-001 trimmer tool, PK6-5MM-102 sprung hook, PK5-PK6-002 Colour Coding Rings (2 ea. yellow, red, green, blue), PK6-5MM-103 ground lead with alligator clip, PK6-5MM-104 ground spring, PK6-5MM-105 PCB adapter, PK6-5MM-106 BNC adapter 5mm, PK6-5MM-107 spring tip, PK6-5MM-108 probe tip cover, PK6-5MM-109 IC tip insulators, PK6-5MM-110 tip insulator.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate