Print Page
PPE6KV-A
Oscilloscope Probe, High-Voltage Passive Probe, 500 MHz, 6 kV, 100:1
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2,236.450 ($2,571.9175) |
Price for:Each
Minimum: 1
Multiple: 1
$2,236.45 ($2,571.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PPE6KV-A is a 6KV high voltage passive probe suitable for a wide range of applications where ground-referenced high-voltage measurements must be made safely and accurately. There is also a sense pin to automatically configure the oscilloscope for use with the probe.
- 100:1 attenuation ratio
- 6000Vpeak transients
- 500MHz bandwidth, 800ps (typical) risetime
- Ideal for surge/EFT testing
- 2.8pF (typica) input capacitance
- Compensation range from 10pF - 30pF (typical)
- 6.56ft cable length
- 0.34inch probe tip diameter
Contents
Trimming tool, Colour coding rings, Ground lead (22cm), Security ground lead, Crocodile clips, Flexible security adapter, Sprung hook, BNC adapter, Insulating tip, Swivel ground lead and lead adapter, Solid and spring tips.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001