Print Page
T3DSO1104
Digital Oscilloscope, T3DSO1000 Series, 4 Channel, 100 MHz, 1 GSPS, 14 Mpts, 3.5 ns
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
1 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,853.510 ($2,131.5365) |
Price for:Each
Minimum: 1
Multiple: 1
$1,853.51 ($2,131.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
T3DSO1104 is a 4 channel, 100MHz bandwidth T3DSO1000 series oscilloscope.
- Sample rate of 1Gs/s interleaved
- Long memory – up to 7Mpts/Ch (14Mpts interleaved)
- 7" Bright TFT LCD (800 x 480) display
- 7 basic math functions plus FFT and 38 automatic measurement parameters
- Serial bus trigger and decode as standard – I2C, SPI, UART, RS232, CAN, LIN
- Advanced trigger – edge, slope, pulse width, window, runt, interval, time out (dropout), pattern
- Waveform sequence recorder – record and playback up to 80,000 waveforms
- Connectivity – USB for mass storage, printing and PC control, plus LAN for fast data transfer
- Supports SCPI remote control commands
- Supports Multi-language display and embedded online help
Contents
Oscilloscope, USB cable x1, Quick start x1, Standard passive probe appropriate to the oscilloscope bandwidth x 4, Certification x1, Power cord x1.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001