Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.370 ($41.8255) |
| 10+ | $30.900 ($35.535) |
| 25+ | $27.230 ($31.3145) |
| 100+ | $25.930 ($29.8195) |
| 250+ | $24.300 ($27.945) |
| 500+ | $23.310 ($26.8065) |
Price for:Each
Minimum: 1
Multiple: 1
$36.37 ($41.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023250Copy
Order Code5132511
Technical Datasheet
Product Range-
No. of Contacts12Contacts
GenderHeader
Pitch Spacing-
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
No. of Mating Cycles500
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
12Contacts
Pitch Spacing
-
Rows Loaded
a + b
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
