Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.120 ($40.388) |
| 10+ | $33.350 ($38.3525) |
| 25+ | $32.060 ($36.869) |
| 100+ | $30.630 ($35.2245) |
| 250+ | $29.520 ($33.948) |
| 500+ | $26.850 ($30.8775) |
Price for:Each
Minimum: 1
Multiple: 1
$35.12 ($40.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023266Copy
Order Code5132521
Technical Datasheet
Product Range-
No. of Contacts39Contacts
GenderHeader
Pitch Spacing-
No. of Rows3 Row
Rows Loadeda + c
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
No. of Mating Cycles500
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
3 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
39Contacts
Pitch Spacing
-
Rows Loaded
a + c
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
