Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.750 ($52.6125) |
| 10+ | $41.190 ($47.3685) |
| 25+ | $38.490 ($44.2635) |
| 100+ | $35.650 ($40.9975) |
| 250+ | $33.940 ($39.031) |
| 500+ | $32.880 ($37.812) |
Price for:Each
Minimum: 1
Multiple: 1
$45.75 ($52.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023727Copy
Order Code5132724
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable Type1.5/3.8, 02YS(ST)CY 1.4/3.7-50, 1.4/3.8 AF, CNT240, HPF240, LMR240, MRC240 AFB, TZC500 25, WCX240
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
1.5/3.8, 02YS(ST)CY 1.4/3.7-50, 1.4/3.8 AF, CNT240, HPF240, LMR240, MRC240 AFB, TZC500 25, WCX240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
