Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.110 ($30.0265) |
| 10+ | $22.470 ($25.8405) |
| 25+ | $19.760 ($22.724) |
| 100+ | $18.470 ($21.2405) |
| 250+ | $17.600 ($20.240) |
| 500+ | $16.880 ($19.412) |
Price for:Each
Minimum: 1
Multiple: 1
$26.11 ($30.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part No100023976Copy
Order Code5132771
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeRG-58C/U, RG-223/U, 1.0/2.95 AF, RG-141A/U, RG-142B/U, CNT-195, HPF 195, KX 15, LMR-195, WCX195
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
RG-58C/U, RG-223/U, 1.0/2.95 AF, RG-141A/U, RG-142B/U, CNT-195, HPF 195, KX 15, LMR-195, WCX195
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03232
