Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.440 ($93.656) |
| 5+ | $75.090 ($86.3535) |
| 10+ | $68.670 ($78.9705) |
| 25+ | $67.890 ($78.0735) |
Price for:Each
Minimum: 1
Multiple: 1
$81.44 ($93.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEGARTNER
Manufacturer Part NoL09999B3614Copy
Order Code5132483
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG213
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG213
Connector Type B
N Type Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
2m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3511
