Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoADW7M129012
Order Code3112923
Product RangeOsiSense XM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,204.160 ($1,384.784) |
Price for:Each
Minimum: 1
Multiple: 1
$1,204.16 ($1,384.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoADW7M129012
Order Code3112923
Product RangeOsiSense XM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting StyleG3/8 Female
Pressure Port TypeG3/8 Female
Operating Pressure Min38bar
Operating Pressure Max340bar
Contact ConfigurationSPST-CO
Sensor MountingPanel Mount
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max-
Switching Current Max-
Pressure Port SizeG3/8
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Port Type
G3/8 Female
Operating Pressure Max
340bar
Sensor Mounting
Panel Mount
Switching Voltage Max
-
Pressure Port Size
G3/8
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
OsiSense XM Series
Pressure Fitting Style
G3/8 Female
Operating Pressure Min
38bar
Contact Configuration
SPST-CO
Electrical Connection
Screw Clamp Terminals
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.964