Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXEP3S1W3B529
Order Code284737601
Product RangeOsiSense XC Series
Technical Datasheet
38 total stock globally
Need more?
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.610 ($43.2515) |
Price for:Each
Minimum: 1
Multiple: 1
$37.61 ($43.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXEP3S1W3B529
Order Code284737601
Product RangeOsiSense XC Series
Technical Datasheet
Contact Current AC Max15A
Contact Voltage AC Max250V
Operating Force Max13N
Product RangeOsiSense XC Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
Technical Specifications
Contact Current AC Max
15A
Operating Force Max
13N
Contact Current DC Max
100mA
Contact Voltage AC Max
250V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007