Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLP010BD190Copy
Manufacturer Standard Lead Time21 weeks
Order Code3133189
Product RangeOsiSense XMLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $309.790 ($356.2585) |
| 5+ | $299.640 ($344.586) |
| 10+ | $293.650 ($337.6975) |
| 25+ | $287.660 ($330.809) |
| 50+ | $281.670 ($323.9205) |
| 100+ | $275.680 ($317.032) |
Price for:Each
Minimum: 1
Multiple: 1
$309.79 ($356.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLP010BD190Copy
Manufacturer Standard Lead Time21 weeks
Order Code3133189
Product RangeOsiSense XMLP Series
Technical Datasheet
Pressure Type-
Sensor Output TypeAnalogue
Pressure Port TypeUNF-2B Female
Operating Pressure Min0bar
Voltage Rating5VDC
Operating Pressure Max10bar
Port Style7/16" - 20 UNF
Pressure Port Size7/16"-20
Supply Current7mA
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Output Interface-
Sensor Output TypeRatiometric
Housing Material303 Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeOsiSense XMLP Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
-
Pressure Port Type
UNF-2B Female
Voltage Rating
5VDC
Port Style
7/16" - 20 UNF
Supply Current
7mA
Supply Voltage Min
4.5VDC
Media Type
Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Ratiometric
Operating Temperature Min
-30°C
Product Range
OsiSense XMLP Series
Sensor Output Type
Analogue
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Pressure Port Size
7/16"-20
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
