XS4P18AB110
Inductive Proximity Sensor, Cylindrical, OsiSense XS, M18, 8 mm, Voltage, 24V to 48V, Pre-wired

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $302.600 ($347.990) |
| 5+ | $292.680 ($336.582) |
| 10+ | $286.830 ($329.8545) |
| 25+ | $280.980 ($323.127) |
| 50+ | $275.120 ($316.388) |
| 100+ | $269.270 ($309.6605) |
Product Information
Product Overview
The XS4P18AB110 from Telemecanique Electric / Telemecanique is a application series OsiSense XS inductive proximity sensor XS4 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 41mm size, fixed body, non flush mountable detector, plastic material, pre-cabled (L = 2m)
- Analogue output signal, 3-wire wiring technique, 1 NC discrete output function, small size
- 8mm nominal sensing distance, DC output circuit type, cylindrical M18 sensor design, M18 x 1 thread
- 0.8 to 8mm operating zone, PvR wire insulation material
- Rated supply voltage from 12VDC to 48VDC, weight is 0.08Kg
- 0 to 10V analogue output range
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, PBT enclosure material
- <lt/>= 500Hz switching frequency, 4mA (no-load) current consumption
- CE marked, UL, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
8mm
70°C
-
Voltage
8mm
48V
3-Wire, Analog, NC
Cable
IP67
XS Series
Inductive Proximity Sensor
M18 x 1
-
24V
24VDC
48VDC
Cylindrical M18 Thread
PBT (Polybutylene Terephthalate)
-25°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
