Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $241.280 ($277.472) |
Product Information
Product Overview
XS8E1A1PAL01M12 is a general purpose inductive proximity sensor in XS8 flat form 26mm x 26mm x 13mm design. It is non-flush mountable and has a frontal detection face. It supports 10mm flush mountable and 15mm non-flush mountable nominal sensing distance, 1 normally opened PNP discrete output. It is furnished with 4-pin M12 remote male connector for electrical connection. It is an inductive proximity sensor with a rated supply voltage of 12V to 24V DC with reverse polarity protection, a no-load current consumption of ≤10mA and a switching frequency of ≤2000Hz. It is suitable for railway, mobile equipment, lifts, escalators, hoisting, material handling/conveying/logistics, material working/machine tools, packaging, robotics, food and beverage industries. This product is certified by Ecolab, CSA, CE and UL. It compliant with international standards, certifications in standard and increased range.
- Detection of metal objects up to 60mm
- High performance technology
- Comprise a sensing face winding oscillator
- Mechanical and chemical resistance
- LED for easier sensor setup and troubleshooting
- IP67 rated
- PBT enclosure
- Dimension is 26mm (width) x 13mm (depth) x 26mm (height) and weighs 0.04kg
Technical Specifications
15mm
70°C
-
15mm
24V
24VDC
Module
PBT (Polybutylene Terephthalate)
-25°C
To Be Advised
Inductive Proximity Sensor
-
PNP-NO
12V
12VDC
3-Wire, PNP, NO
4 Pin M12 Connector
IP67
XS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate