Print Page
XU5M18U1D.
Photoelectric Sensor, OsiSense XU Series, Diffuse, 80 mm, PNP, 12 V to 24 V, 4-Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU5M18U1D.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2835400
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,580.030 ($1,817.0345) |
| 5+ | $1,548.440 ($1,780.706) |
| 10+ | $1,516.840 ($1,744.366) |
| 25+ | $1,485.240 ($1,708.026) |
| 50+ | $1,453.640 ($1,671.686) |
Price for:Each
Minimum: 1
Multiple: 1
$1,580.03 ($1,817.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU5M18U1D.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2835400
Product RangeXU Series
Technical Datasheet
Sensing Range Max80mm
Sensor Output TypePNP
Sensing MethodDiffuse
Product RangeXU Series
Connection MethodM12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Product Overview
- XU5 series photo-electric sensor
- Nominal sensing distance of 0mm to 80mm in diffuse mode
- Rated supply voltage of 12 to 24VDC with reverse polarity protection
- 4pin M12 male connector
- Diffuse detection
- Luminescence sensor
- Sensitivity adjustment by potentiometer
Technical Specifications
Sensing Range Max
80mm
Sensing Method
Diffuse
Connection Method
M12 Connector
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
XU Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
