Print Page
Image is for illustrative purposes only. Please refer to product description.
55 total stock globally
Need more?
55 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.880 ($7.912) |
Price for:Each
Minimum: 1
Multiple: 1
$6.88 ($7.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10160
Order Code206264602
Technical Datasheet
For Use WithTenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle StyleStraight
Tip / Nozzle Width2.5mm
Tip / Nozzle Length2.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21-10160 is a 2.5mm straight single Nozzle made of nickel coating stainless steel. Suitable for use with Tenma 21-10125 and 21-10130 rework stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
For Use With
Tenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle Width
2.5mm
Product Range
-
Tip / Nozzle Style
Straight
Tip / Nozzle Length
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 21-10160
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015