Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-11445
Order Code2778688
Product RangeSoldering Irons
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No21-11445
Order Code2778688
Product RangeSoldering Irons
Technical Datasheet
Output Power-
Heat Temperature Max896°C
Supply Voltage-
Product RangeSoldering Irons
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Output Power
-
Supply Voltage
-
Plug Type
-
Heat Temperature Max
896°C
Product Range
Soldering Irons
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083462