Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-2650
Order Code2499519
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth25 kpts
Calculated Rise Time1.8ns
Scope Display TypeLCD Colour
Kit ContentsOscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Digital storage oscilloscope with 5.7" TFT LCD display (320 x 240).
- CAT II 300V safety rating
- Automatic measurement of 28 waveform parameters
- Automatic waveform and status setup
- Automatic cursor tracing and measurement function
- USB device, USB host interfaces and pass/fail detection
- Unique waveform recording and replay function
- Setup, wave and bitmap storage
- Edge, pulse, video, alternate trigger modes
- Powered by 100-240VAC (50Hz/60Hz)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital storage oscilloscope, Probe x 2 (1x, 10x switchable), Power cord, USB cable, PC software CD, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Bandwidth
200MHz
Display Memory Depth
25 kpts
Scope Display Type
LCD Colour
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
1.8ns
Kit Contents
Oscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5