Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6800
Order Code491184202
Also Known AsGTIN UPC EAN: 640522694488
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-6800
Order Code491184202
Also Known AsGTIN UPC EAN: 640522694488
Technical Datasheet
Scope Channels2 Channel
Bandwidth20MHz
Scope Display TypeCRT
Calculated Rise Time17.5ns
Kit ContentsOne Probe Per Channel (1:1, 1:10 Switchable), Power Cord, User Manual
Manufacturer Warranty-
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
A high quality, budget oscilloscope with many of the functions found on much more expensive oscilloscopes.
- Dual trace
- 6" rectangular CRT with internal graticule
- 2KV acceleration voltage
- High sensitivity 1mV/div
- Display modes: CH-1, CH-2, DUAL, ALT, CHOP, ADD, CH-2 INV
- Input coupling: AC/GND/DC
- CH-1 output signal
- Sweep modes: A, X—Y, X10 magnification
- Trigger modes: AUTO, NORM, TV—V, TV—H
- Trigger sources: CH-1, CH-2, ALT, LINE, EXT
- Trigger slope: + or —
- Z axis input for intensity modulation
- Power requirements: 115/230VAC, 50/60Hz
Applications
Maintenance & Repair, Test & Measurement
Contents
Two 10:1 probes, power lead and owners manual.
Technical Specifications
Scope Channels
2 Channel
Scope Display Type
CRT
Kit Contents
One Probe Per Channel (1:1, 1:10 Switchable), Power Cord, User Manual
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Bandwidth
20MHz
Calculated Rise Time
17.5ns
Manufacturer Warranty
-
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302091
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11