Print Page
Image is for illustrative purposes only. Please refer to product description.
48 total stock globally
Need more?
48 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $405.020 ($465.773) |
Price for:Each
Minimum: 1
Multiple: 1
$405.02 ($465.77 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6948
Order Code291036201
Product RangeImpedance Testers
Voltage Measurement Range-
Product RangeImpedance Testers
SVHCTo Be Advised
Product Overview
This Audio impedance meter is essential for reliable installation of background music and paging systems in residences, offices buildings and public areas. Avoid costly service calls and amplifier damage by verifying actual speaker system impedance prior to operation. Unlike conventional Volt/Ohm meters, which measure DC resistance, this unit utilizes an internal 1kHz oscillator to measure true impedance.
- Impedance matching volume controls, switchers, transformers and passive crossovers
- Measures up to 20kΩ
- Can be utilized with 25V/50V/70V/100V speaker line transformers in commercial installs (see manual)
- Large digital display features 1" characters for easy viewing
- Rotary selector provides 200Ω, 2kΩ & 20kΩ scales
- Rugged, double insulated case is CATIII rated for use up to 200V
- Requires 8x AA batteries (not included)
- Supplied with test leads, carry case and owners manual
- Dimensions (WxHxD): 178 x 82 x 77mm
Applications
Audio, Test & Measurement, Laboratory, Electronics Service
Technical Specifications
Voltage Measurement Range
-
SVHC
To Be Advised
Product Range
Impedance Testers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.980683