Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7750 + DMT-4CC
Order Code2427452
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-7750 + DMT-4CC
Order Code2427452
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeMean Value
Display Count5999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 72-7750 + DMT-4CC is a Digital Multimeter with 3 3/4 digit LCD (63 × 31mm) 5999 count. It offers auto/manual ranging selector and RS-232 PC interface.
- Display back light
- Over moulded cases
- Diode, continuity buzzer and data hold
- Capacitance measurement
- Temperature measurement
- Frequency measurement
- Meets IEC 1010, 1000V CAT II, 600V CAT III
- Full Icon display
- Sleep mode
- Low battery display
Applications
Test & Measurement, Industrial
Contents
Digital multimeter, Test leads, Point contact temperature probe, Test clip, RS-232C Cable, Software and Manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
Mean Value
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
3.75
Display Count
5999
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1