Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
Digital storage oscilloscope with 7" TFT LCD display (400 x 240).
- CAT II 300V safety standards
- Automatic measurement of 28 waveform parameters
- Automatic waveform and status setup
- Automatic cursor tracing and measurement function
- Edge, pulse, video, alternate trigger modes
- USB, OTG interface and pass/fail detection
- Unique waveform recording and replay function
- Setup, wave, bitmap storage
- Multilingual menu displays and powered by 100-240VAC (50Hz/60Hz)
- 12-month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Digital storage oscilloscope, Probe x 2 (1x, 10x switchable), Power cord, USB cable, PC software CD, Instruction manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Bandwidth
50MHz
Display Memory Depth
25 kpts
Scope Display Type
LCD Colour
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
Scope Channels
2 Channel
Sampling Rate
500MSPS
Calculated Rise Time
7ns
Kit Contents
Oscilloscope, 2x Probe (1x, 10x Switchable), Power Cord, USB Cable, PC Software, Manual
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.13
