Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- Dual channel
- HD colour LCD display system at 320 x 240 resolution
- Supports PnP USB storage devices and is capable of communicating with a computer through USB
- Automatic waveform and status configuration
- Storage of waveforms, setups and bit map and waveforms, setups recurrence
- Sophisticated window expansion function to analyse waveform details and overview precisely
- Automatic measurement of 19 waveform parameters
- Automatic cursor tracing measurement
- Unique wave recording and replay function
- Built-in FFT
- Multiple waveform mathematics functions (including add, subtract, multiply and divide)
- Edge, video, pulse width and alternate trigger functions
- Multilingual menu displays
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
Product Range
-
Bandwidth
150MHz
Display Memory Depth
1024 kpts
Scope Display Type
LCD Colour
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
Scope Channels
2 Channel
Sampling Rate
500MSPS
Calculated Rise Time
2.3ns
Kit Contents
One Probe Per Channel (1:1, 10:1 Switchable), Documentation, Power Cord
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5