Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $71.240 ($81.926) |
Product Information
Product Overview
Compact 2-in-1 unit provides standard digital multimeter functions, as well as pin configurations on network and voice cables. Dual pinout indicator provides sequential verification of each pin on a network cable, and the included remote terminator allows testing of cables which are already installed. Digital multimeter measures AC/DC volts and amps, resistance and diodes, and provides audible continuity test.
- 2,000 Count LCD display
- Verifies correct wiring of 10 Base-T, 10 Base Thin Ethernet, RJ-45, RJ11, RJ12 & BNC network cables
- Autoranging multimeter functions
- Selectable auto/manual range selection
- Max & Data hold
- Selectable continuity beep
- Rugged overmoulded housing
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Laboratory, Electronics Service
Contents
Supplied with 1x 9V & 2x AA batteries, test leads, BNC network cable adaptors, zipper carry case and owners manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCD
LAN
No SVHC (17-Dec-2014)
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate