Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No76-1205Copy
Manufacturer Standard Lead Time25 weeks
Order Code282178901
Product Range76-1205/10 Series
Your Part Number
2,112 total stock globally
1,200 more incoming. You can reserve stock now
2,112 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.839 ($0.9648) |
Price for:Each
Minimum: 1
Multiple: 1
$0.84 ($0.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No76-1205Copy
Manufacturer Standard Lead Time25 weeks
Order Code282178901
Product Range76-1205/10 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating15A
Jaw Opening Max12mm
Insulator ColourRed
Product Range76-1205/10 Series
SVHCLead (21-Jan-2025)
Product Overview
- Insulated crocodile clip with 4mm socket
- Nickel plated brass construction
- Polyamide insulation
- Length: 56mm
- Rating: CAT II 300V/ 15A
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
12mm
Product Range
76-1205/10 Series
Current Rating
15A
Insulator Colour
Red
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 76-1205
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091671
