Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No76-1205
Order Code282178902
Product Range76-1205/10 Series
Technical Datasheet
2,910 total stock globally
2,600 more incoming. You can reserve stock now
2910 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.839 ($0.9648) |
Price for:Each
Minimum: 1
Multiple: 1
$0.84 ($0.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No76-1205
Order Code282178902
Product Range76-1205/10 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating15A
Jaw Opening Max12mm
Insulator ColourRed
Product Range76-1205/10 Series
Product Overview
- Insulated crocodile clip with 4mm socket
- Nickel plated brass construction
- Polyamide insulation
- Length: 56mm
- Rating: CAT II 300V/ 15A
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
12mm
Product Range
76-1205/10 Series
Current Rating
15A
Insulator Colour
Red
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 76-1205
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005