Print Page
Image is for illustrative purposes only. Please refer to product description.
196 total stock globally
Need more?
196 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.080 ($15.042) |
Price for:Each
Minimum: 1
Multiple: 1
$13.08 ($15.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoCBB018722
Order Code211392302
Technical Datasheet
Output Power60W
For Use WithAT938D, AT60D
Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CBB018722 is a 60W Heating Element suitable for use with AT938D and AT60D soldering stations.
- 350 to 1000°C Heat resistance
- 9.5 to 11Ω Heating element resistance
- 95 ±0.5mm Positive lead
- 60mm ±1mm Porcelain pipe length
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Output Power
60W
Length
-
SVHC
No SVHC (25-Jun-2025)
For Use With
AT938D, AT60D
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025