Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | DT-6236BCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 462597301 |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
83 more incoming. You can reserve stock now
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.710 ($126.1665) |
Price for:Each
Minimum: 1
Multiple: 1
$109.71 ($126.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | DT-6236BCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 462597301 |
| Technical Datasheet | |
| RPM Measuring Range | 5RPM to 99999RPM |
| External Height | 160mm |
| Accuracy % | 0.05% |
| External Width | 72mm |
| Sampling Time | - |
| External Depth | 37mm |
| Detecting Distance Max | 500mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Fast and accurate RPM and surface speed measurements. DT-6236B contact Tachometer combines both contact and non-contact models for use in all applications.
- Large 5 digit LCD display
- Auto ranging with 0.05% accuracy
- Built-in memory recalls last Max/Min. value stored
- Non-contact measurement
- Contact measurement
Contents
Contact adaptor, Cone, Funnel and surface wheel, foam padded carry case, 700mm reflective tape and instructions for use
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| RPM Measuring Range | 5RPM to 99999RPM |
|---|---|
| Accuracy % | 0.05% |
| Sampling Time | - |
| Detecting Distance Max | 500mm |
| Operating Temperature Max | - |
| SVHC | No SVHC (17-Dec-2014) |
| External Height | 160mm |
|---|---|
| External Width | 72mm |
| External Depth | 37mm |
| Operating Temperature Min | - |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90292038 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .68 |
