Print Page
Image is for illustrative purposes only. Please refer to product description.
217 total stock globally
Need more?
217 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.620 ($4.163) |
Price for:1 Set
Minimum: 1
Multiple: 1
$3.62 ($4.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01013
Order Code349855702
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BHook Clip
Voltage Rating60V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric500mm
Lead Length - Imperial19.7"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
- Supplied as a pair in red and black
- Voltage Rating: 30V AC, 60V DC
- Lead Length: 0.5m
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
19.7"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
-
Lead Length - Metric
500mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02