Print Page
Image is for illustrative purposes only. Please refer to product description.
441 total stock globally
Need more?
441 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.880 ($3.312) |
Price for:Each
Minimum: 1
Multiple: 1
$2.88 ($3.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01014
Order Code349855502
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type BCrocodile Clip
Voltage Rating30V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric800mm
Lead Length - Imperial2.6ft
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
4mm banana plugs to crocodile clips. Supplied in red and black pairs.
- Voltage rating: 30V AC, 60V DC
- Length: approx. 850mm
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
30V
Insulator Colour
Black, Red
Lead Length - Imperial
2.6ft
Product Range
-
Test Connector Type B
Crocodile Clip
Current Rating
-
Lead Length - Metric
800mm
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TEN01014
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035