Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TEN01070Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 340384201 |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
14 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.150 ($105.9725) |
Price for:Each
Minimum: 1
Multiple: 1
$92.15 ($105.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TEN01070Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 340384201 |
| Technical Datasheet | |
| Measurement Max | 400000lx |
| Resolution (lx) | 0.1lx |
| Accuracy % | 5% |
| External Height | 20mm |
| External Width | 60mm |
| External Depth | 115mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
An easy to use light meter with integral probe and large LCD with digital and bargraph display. The meter provides accurate measurements in Foot Candles (fc) or LUX and has a wide measurement range.
- Large, 3¾ digit, 3999 count LCD display with backlight
- High speed 42 segment bargraph
- Wide measurement range, 400,000 LUX max.
- Auto/manual ranging and user selectable Lux/FC ranges
- Max/Min measurements
- Peak and data hold function
- Relative reading mode
- Short rise and fall times
- Long life photo diode
- Auto power off and low battery warning
- Range, LUX: 40.00, 400.0 / 40000 / 4000
- Range, kLUX: 40.00, 300.0
- Range, FC: 40.00, 400.0 / 40000 / 4000
- Range, kFC: 30.00
- Accuracy: ±5%
- Resolution: 0.1 Lux/fc
- Repeatabllity: ±3%
- Spectral Response: CIE Photopic (human eye response curve)
- Dimensions (WxHxD): 76x165x43mm
- Weight: 403g
Contents
Contents: Light meter, 9V battery, case, protective rubber holster and user manual
Technical Specifications
| Measurement Max | 400000lx |
|---|---|
| Accuracy % | 5% |
| External Width | 60mm |
| Product Range | - |
| Resolution (lx) | 0.1lx |
|---|---|
| External Height | 20mm |
| External Depth | 115mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .56 |
