Print Page
Image is for illustrative purposes only. Please refer to product description.
224 total stock globally
Need more?
224 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.090 ($5.8535) |
Price for:1 Set
Minimum: 1
Multiple: 1
$5.09 ($5.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01094
Order Code349855902
Technical Datasheet
Test Connector Type A2mm Banana Plug, Shrouded
Test Connector Type BProbe
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.9ft
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
A pair of test leads with shrouded, right angled 4mm plug connections and comfort grip probes with finger barriers with probe tips manufactured from hard alloy to prolong service life.
- Rating: EN 61010 CAT III 1000V/ CAT IV 600V
- Current rating: 10A
- Length: 1.2m
Technical Specifications
Test Connector Type A
2mm Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.9ft
Product Range
-
Test Connector Type B
Probe
Current Rating
10A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095