Print Page
214 total stock globally
Need more?
214 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.640 ($42.136) |
Price for:Each
Minimum: 1
Multiple: 1
$36.64 ($42.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TEROSON® MS 939 is a black, 1-part, low modulus, flexible, odourless modified silane polymer adhesive used for elastic sealing. It cures to an elastomeric thermoset product resistant to UV. It is sag-resistant leading to high initial tack. It is non-corrosive and free of solvents, isocyanates, silicones and PVC. The cure speed can be accelerated by using LOCTITE MS 9371B.
- Very versatile
- High strength
- Good elasticity
- Excellent weathering and UV resistance
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
290ml
Product Range
MS 939
Sealant Applications
Assembly Line
Sealant Colour
Black
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796