Print Page
1,307 total stock globally
Need more?
1307 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.290 ($3.7835) |
Price for:Each
Minimum: 1
Multiple: 1
$3.29 ($3.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04323-00008-00
Order Code177577802
Product Range4323
Technical Datasheet
Adhesive TypeNatural Rubber Blend
Tape ApplicationMasking
Tape ColourCream
Total Tape Thickness4.9 mil (0.125 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4323
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4323 finely creped general purpose paper masking tape with a natural rubber adhesive
- Suitable for general purpose applications (masking, holding, sealing, fixing, light duty packaging)
- Very good hand tearability and paint anchorage
- Sharp colour edge and good conformability
Technical Specifications
Adhesive Type
Natural Rubber Blend
Tape Colour
Cream
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
4323
Tape Application
Masking
Total Tape Thickness
4.9 mil (0.125 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48114120
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136