Print Page
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $53.760 ($61.824) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$53.76 ($61.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04965-00008-00
Order Code306938202
Product Range4965
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourTransparent
Total Tape Thickness8.1 mil (0.21 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4965
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4965 transparent double coated tape with high shear and temperature resistance
- Self adhesive tape consisting of a PET backing and a modified acrylic adhesive
- Reliable bond even to LSE substrates
- Immediate usability after assembly
- Suitability for most demanding applications (heavy stress, high temperatures or critical substrates)
- For mounting of ABS plastic parts in car industry, self-adhesive mounting of rubber/EPDM profiles
- 200°C temperature resistance short term, 100°C temperature resistance long term
- Very good ageing resistance (UV) and humidity resistance
- Good resistance to chemicals, softener resistance and tack
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
4965
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
8.1 mil (0.21 mm)
Roll Length - Metric
50m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2919