Print Page
86 total stock globally
64 more incoming. You can reserve stock now
86 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.590 ($12.1785) |
Price for:Each
Minimum: 1
Multiple: 1
$10.59 ($12.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- tesa® 51571 double sided non woven tape
- Used for permanent mounting of metal and plastic materials
- Very thick layer of adhesive bonds extremely well on uneven surfaces
- Very high initial bond
- Used for mounting of evaporator plates in the production of refrigerators
- Synthetic rubber adhesive
- 80°C temperature resistance short term, 40 °C temperature resistance long term
- Very good fogging
- Good tack and humidity resistance
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
Clear
Product Range
51571
Tape Backing Material
Non-Woven
Total Tape Thickness
6.3 mil (0.16 mm)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242