Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No53988 RED 25M X 19MM
Order Code294606402
Product RangeTesaflex 53988
Your Part Number
Technical Datasheet
398 total stock globally
Need more?
398 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.290 ($3.7835) |
Price for:Each
Minimum: 1
Multiple: 1
$3.29 ($3.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No53988 RED 25M X 19MM
Order Code294606402
Product RangeTesaflex 53988
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourRed
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeTesaflex 53988
SVHCNo SVHC (12-Jan-2017)
Product Overview
- tesa® professional 53988 soft PVC electric insulation tape for insulating and marking wires
- Reliable helper for electricians, mechanics and other handymen
- Relatively thick base material, high degree of flexibility
- Very good adhesive performance (even on steel and at low temperatures)
- Not only suited for insulating and marking wires but also for repairs and bundling
- Certified according to IEC 60454-3-1 (VDE, IMQ, SEMKO), VOC certified, RoHS 2.0 and REACH conform
- Ideally suited for electrical applications (insulating or marking wires)
- Thick backing material (150μm), high dielectric breakdown voltage of 7.000V
- Heat, resistant up to +90°C
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Tape Colour
Red
Roll Length - Imperial
82ft
Tape Width - Imperial
0.75"
Product Range
Tesaflex 53988
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
25m
Tape Width - Metric
19mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1