Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part No15010
Order Code337385902
Also Known AsTT-HVP 15B
Technical Datasheet
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $552.770 ($635.6855) |
Price for:Each
Minimum: 1
Multiple: 1
$552.77 ($635.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTEC
Manufacturer Part No15010
Order Code337385902
Also Known AsTT-HVP 15B
Technical Datasheet
Product Overview
TT-HVP 15 B high-voltage probe for use with analogue or digital oscilloscope with an impedance of 1Mohm. The probe has a divider ratio of 1000:1, which extends the voltage range up to 20KV DC from 7KV / AC. The connection is via a 2meter long test lead with BNC connectors. A separate ground lead with alligator clip is available.
- Bandwidth 40MHz
- Meets EN61010-031:2015 standard
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55