
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $308.170 ($354.3955) |
Product Information
Product Overview
TT-HVP 40 is a high voltage probe designed to prevent accidental shock to the operator when properly used. This operating note must be read and understood prior to using the probe. Improper procedures or incorrect analysis of the measurement situation can result in serious shock. Testec High Voltage Probe TT HVP 40 is an accessory to be used with analogue or digital multimeters having an input resistance of 10Mohm. The Testec Model TT-HVP 40 is a 1000:1 divider which extends a voltmeter’s measurement capability to 40KV DC/ 28KV RMS AC.
- 40KV DC voltage
- (0 to 300Hz) 28KV RMS AC voltage
- 1000Mohm input resistance
- 1 mete cable length
- Up to 4.600meters (15.000ft) altitude
- Operating temperature range from 0°C to +50°C
- Up to 80% relative humidity at +40°C
- Less than 200ppm/°C temperature coefficient
- 1000:1 when terminated in 10Mohm division ratio
- 2000:1 when terminated in 1Mohm division ratio
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Point
5%
-
Voltage
Digital Multimeters
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
