Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $102.900 ($118.335) |
Price for:Each
Minimum: 1
Multiple: 1
$102.90 ($118.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TT-HX 312 is a 1:1/10:1 passive modular probe. It comes with a convenient switch in the probe handle that lets you switch between a 1:1 and 10:1 attenuation ratio.
- 350MHz (10:1), 10MHz (1:1) bandwidth
- 1nsec (10:1), 35nsec (1:1) rise time
- 10Mohm, 13pF(10:1) and 1Mohm, 47pF(1.1) input impedance
- Measurement Category II rated
- 1.2m cable length
Contents
Protective cap x2, BNC adapter, Spring hook tip, Spring loaded tip, grounding lead terminated with insulated crocodile clip, Trimmer tool.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09