Product Information
Product Overview
0560 0610 is a testo 610 thermohygrometer that measures temperature and humidity in indoor areas. In addition, the compact instrument can also calculate the dew point and the wet bulb temperature. Thermohygrometer enables fast, precise measurement of temperature and humidity in indoor areas, for example in offices, warehouses, production facilities or server rooms. Furthermore, the user-friendly measuring instrument can calculate the dew point and wet bulb temperature for you. Both values enable conclusions to be drawn about the relationship between temperature and humidity and are important factors in terms of assessing the indoor climate.
- Easy temperature and humidity measurement
 - Calculation of dew point and wet bulb temperature
 - Illuminated display
 - Capacitive humidity sensor with long-term stability
 - Built-in NTC temperature sensor
 - Thermohygrometer is easy to use
 - Display calculated dew point and wet bulb temperature as well as min./max. values
 - With its clip-on protective cap, wrist strap and belt pouch, thermohygrometer can be safely stored
 
Contents
Testo 610 thermohygrometer, Protective cap, Calibration protocol, Belt pouch and batteries.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
46mm
-
0.5%
119mm
25mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate