Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,212.860 ($1,394.789) |
Price for:Each
Minimum: 1
Multiple: 1
$1,212.86 ($1,394.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Hot wire kit for measurements in ventilation ducts. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems.
- Structured measurement menu for volume flow
- Parallel display of 3 measuring values
- Integrated telescope that can be extended to 0.85m with scaling
- Absolute pressure compensation, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
Contents
Testo 440 air velocity & IAQ measuring instrument ( 3x AA batteries, USB cable and calibration protocol), Hot wire probe (Ø 9mm) (with fixed cable (length 1.7m) including temperature sensor with telescope and calibration protocol), Basic case (testo 440 and 1 probe).
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4