Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0590 0021Copy
Manufacturer Standard Lead Time5 weeks
Order Code4469890
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.290 ($86.5835) |
Price for:Each
Minimum: 1
Multiple: 1
$75.29 ($86.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0021Copy
Manufacturer Standard Lead Time5 weeks
Order Code4469890
Technical Datasheet
Accessory TypeK-Type Thermocouple Adapter
For Use WithTesto 770-2 & 770-3 Clamp Meters
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0590 0021 is an adapter for Type K thermocouples. Quickly and easily attach a thermocouple temperature probe to the 770-2/-3 clamp meter with this essential adapter. It enables accurate temperature measurements with ambient temperature compensation, and it features a measuring range of -4 to 932°F (-20 to 500°C).
- Operating temperature range from -4 to 932°F (-20 to 500°C)
- Dimension is 75 x 72 x 21mm
Contents
Adapter for Type K thermocouples, Lithium CR 2032 battery.
Technical Specifications
Accessory Type
K-Type Thermocouple Adapter
Product Range
-
For Use With
Testo 770-2 & 770-3 Clamp Meters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90279000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
