Print Page
0650 0245
Test Accessory, Food pH Measurement Electrode, testo 206 pH3 0563 2063 pH Measuring Instrument
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0650 0245Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4469929 |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $554.600 ($637.790) |
Price for:Each
Minimum: 1
Multiple: 1
$554.60 ($637.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | 0650 0245Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4469929 |
| Technical Datasheet | |
| Accessory Type | Food pH Measurement Electrode |
| For Use With | testo 206 pH3 0563 2063 pH Measuring Instrument |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
0650 0245 is a pH food electrode for measurements in solid and semi-solid foods: the robust pH penetration electrode is not susceptible to clogging thanks to the hole diaphragm. Its unbreakable plastic sheath and maintenance-free, food-safe gel electrolyte are further advantages.
- Measuring range from 2 to +14pH(pH - electrode)
- Short response times and precise measurement
- Dimension is 140 x 20 x 65mm (LxWxH)
- Operating temperature range from 0 to +40°C
- 95mm length probe shaft, 785mm cable length
- 4mm diameter probe shaft, 5mm length probe shaft tip
Contents
pH electrode, Fixed cable with BNC plug, Wetting cap.
Technical Specifications
| Accessory Type | Food pH Measurement Electrode |
|---|---|
| Product Range | - |
| For Use With | testo 206 pH3 0563 2063 pH Measuring Instrument |
|---|---|
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .175 |
