Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $269.740 ($310.201) |
Price for:Each
Minimum: 1
Multiple: 1
$269.74 ($310.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0650 2063
Order Code4469931
Technical Datasheet
Accessory TypepH Electrode
For Use WithTesto 206-pH3 Set-One Hand pH/°C Measuring Instrument
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0650 2063 is a pH universal plastic electrode without temperature sensor for measurements in water and waste water. The robust pH universal plastic electrode is not susceptible to clogging thanks to the single-pore diaphragm. The unbreakable plastic and maintenance-free gel electrolyte are further advantages.
- Measuring range from 0 to +14pH(pH - electrode)
- Short response times and precise measurement
- Operating temperature range from 0 to +60°C
- 120mm length probe shaft, 1200mm cable length
- 4mm diameter probe shaft tip, 12mm diameter probe shaft, 12mm length probe shaft tip
- BNC interface
Contents
pH universal plastic electrode, Fixed cable with BNC plug, Wetting cap.
Technical Specifications
Accessory Type
pH Electrode
Product Range
-
For Use With
Testo 206-pH3 Set-One Hand pH/°C Measuring Instrument
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16