Print Page
Image is for illustrative purposes only. Please refer to product description.
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $364.890 ($419.6235) |
Price for:Each
Minimum: 1
Multiple: 1
$364.89 ($419.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Testo 511 is normally used to measure absolute pressure, e.g. for density compensation in flow measurement in ducts, laboratories and production processes. Other measurement parameters are barometric air pressure (= air pressure at sea level) and altitude above sea level.
- High-precision, absolute pressure measurement with an accuracy of ±3hPa
- Suitable for barometric altitude measurements between two points
- Calculates the barometric air pressure
- Backlit display
- Units for pressure: kPa, mbar, Pa, mm H₂O, mmHg, inch H₂O, inch Hg, psi, m, ft.
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protection cap, wrist strap, belt holder, 2x AAA batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Accuracy
-
Operating Temperature Min
0°C
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24494