
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 608-H2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 369580301 |
| Also Known As | 0560 6082 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $329.280 ($378.672) |
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 608-H2Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 369580301 |
| Also Known As | 0560 6082 |
| Technical Datasheet | |
| Humidity Range | 2% to 98% Relative Humidity |
| Accuracy % | 2% |
| Resolution (°C) | 0.1°C |
| External Height | 120mm |
| External Width | 89mm |
| External Depth | 40mm |
| Product Range | - |
Product Overview
0560 6082 is a Testo 608-H2 thermal hygrometer. It is a low-budget hygrometer that continuously measures humidity, temperature and dewpoint. The large display is easily legible even at a distance, the suspension and standing fixtures allow flexible positioning on a table or the wall. Testo 608 has a max/min value display and a battery monitor. Due to the long-term stable sensor, you can rely on correct measurement results even after years. Testo 608-H2, the precise alarm hygrometer, reliably reports humidity and temperature limit value violations, e.g. in garden centres, storerooms, cleanrooms, museums, laboratories etc.
- 18s measuring rate
- Continuous indoor climate monitoring
- ABS housing
- Dimension is 111 x 90 x 40mm
- LED alarm, warns if limits are exceeded
- High accuracy of ±2%RH
Contents
Testo 608-H2 hygrometer, humidity/dewpoint/temperature, LED alarm, Calibration protocol, 9V PP3 Battery.
Technical Specifications
| Humidity Range | 2% to 98% Relative Humidity |
|---|---|
| Resolution (°C) | 0.1°C |
| External Width | 89mm |
| Product Range | - |
| Accuracy % | 2% |
|---|---|
| External Height | 120mm |
| External Depth | 40mm |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
