Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $346.890 ($398.9235) |
Product Overview
The TESTO 405 is a pocket-sized thermal anemometer. It allows the measurement of air flow velocity, volume flow and temperature. TESTO 405 is ideal for measuring the flow in ducts or at duct openings or draughty windows. The anemometer features a permanently mounted telescope and enables to measure air flow, volumetric flow and air temperature. The measuring range for flow is between 0m/s to 10m/s with 0.01m/s resolution, volumetric flows are calculated up to 99,990m3/h. The extendible telescope (up to 300mm) makes the thermal anemometer particularly suitable for flow measurements in ventilation ducts. The illuminated display can be swivelled into various positions, ensuring that the readings can be read off comfortably. The duct bracket offers key practical advantages.
- Measuring range from -20°C to +50°C
- Accuracy is ±0.5°C
- Resolution is 0.1°C
- 3AAA micro batteries with 20h battery life
- LCD display
- Length probe shaft is 300mm, diameter probe shaft is 16mm, diameter probe shaft tip is 12mm
- Dimension is 490mm x 37mm x 36mm
- Operating temperature range from 0°C to +50°C
Applications
Test & Measurement
Contents
TESTO 405 thermal anemometer with permanently mounted telescope, Duct bracket, Attachment clip, 3x AAA batteries.
Technical Specifications
0°C
50°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate