Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 511Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 147139501 |
| Also Known As | 0560 0511 |
| Your Part Number | |
| Technical Datasheet |
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $424.730 ($488.4395) |
Price for:Each
Minimum: 1
Multiple: 1
$424.73 ($488.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 511Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 147139501 |
| Also Known As | 0560 0511 |
| Technical Datasheet | |
| Pressure Measuring Range | 300hPa to 1200hPa |
| Resolution (in H2O) | 0.1 |
| Accuracy % | - |
| Response Time | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
Product Overview
The Testo 511 is normally used to measure absolute pressure, e.g. for density compensation in flow measurement in ducts, laboratories and production processes. Other measurement parameters are barometric air pressure (= air pressure at sea level) and altitude above sea level.
- High-precision, absolute pressure measurement with an accuracy of ±3hPa
- Suitable for barometric altitude measurements between two points
- Calculates the barometric air pressure
- Backlit display
- Units for pressure: kPa, mbar, Pa, mm H₂O, mmHg, inch H₂O, inch Hg, psi, m, ft.
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protection cap, wrist strap, belt holder, 2x AAA batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Pressure Measuring Range | 300hPa to 1200hPa |
|---|---|
| Accuracy % | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Resolution (in H2O) | 0.1 |
|---|---|
| Response Time | - |
| Operating Temperature Max | 50°C |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24494 |
