Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 540Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 147140401 |
| Also Known As | 0560 0540 |
| Your Part Number | |
| Technical Datasheet |
33 total stock globally
Need more?
33 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $392.290 ($451.1335) |
Price for:Each
Minimum: 1
Multiple: 1
$392.29 ($451.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 540Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 147140401 |
| Also Known As | 0560 0540 |
| Technical Datasheet | |
| Measurement Max | 99999lx |
| Resolution (lx) | 10lx |
| Accuracy % | 3% |
| External Height | 133mm |
| External Width | 46mm |
| External Depth | 25mm |
| Product Range | - |
Product Overview
The sensor of the testo 540 is adapted to the spectral sensitivity of the eye. This makes testo ideal for the measurement of light intensity. The Hold function allows an easy readout of the measurement values. Max. and min. values are displayed at the press of a button. testo 540 is very handy, small and easy to operate.
- Hold function and max./min. values
- Lux and foot candle settings
- Sensor adapted to spectral sensitivity of the eye
- Display light
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
testo 540 light meter, protection cap, wrist strap, belt holder, batteries and factory calibration document
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Measurement Max | 99999lx |
|---|---|
| Accuracy % | 3% |
| External Width | 46mm |
| Product Range | - |
| Resolution (lx) | 10lx |
|---|---|
| External Height | 133mm |
| External Depth | 25mm |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90275000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .261269 |
